OPA705NA/250 Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 5 V, 9 V, 5-Pin SOT-23
- RS Stock No.:
- 660-9934
- Mfr. Part No.:
- OPA705NA/250
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£0.51
(exc. VAT)
£0.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.51 |
*price indicative
- RS Stock No.:
- 660-9934
- Mfr. Part No.:
- OPA705NA/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Related links
- BD7561G-TR ROHM RRIO 9 V 5-Pin SSOP
- LM6134AIM/NOPB Texas Instruments Op Amp 10MHz 14-Pin SOIC
- TLV2262AID Texas Instruments Op Amp 700kHz 5 V, 8-Pin SOIC
- LM2900N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- MCP6242-E/P Microchip RRIO 3 V 8-Pin PDIP
- LMC660AIN/NOPB Texas Instruments Op Amp 4.75 → 15.5 V, 14-Pin MDIP
- OPA602AP Texas Instruments Op Amp 8-Pin PDIP
- Op Amps
