BA3472F-E2 ROHM, Op Amp, 5 → 28 V, 8-Pin SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
694-2727
Mfr. Part No.:
BA3472F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

10V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Height

1.5mm

Dimensions

5 x 4.4 x 1.5mm

Length

5mm

Width

4.4mm

COO (Country of Origin):
JP

High Speed Operational Amplifiers, ROHM Semiconductor



Operational Amplifiers, ROHM Semiconductor

Related links