TSL6901ICT STMicroelectronics, Operational Amplifier, 375 kHz 5.5V
- RS Stock No.:
- 333-651
- Mfr. Part No.:
- TSL6901ICT
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£0.28
(exc. VAT)
£0.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.28 |
*price indicative
- RS Stock No.:
- 333-651
- Mfr. Part No.:
- TSL6901ICT
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| GBP - Gain Bandwidth Product | 375kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
GBP - Gain Bandwidth Product 375kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- TSL6902IST STMicroelectronics 375 kHz 5.5V Tape & Reel
- TSL6902IQ2T STMicroelectronics 375 kHz, 8-Pin 5.5V DFN-8
- TSL6901ILT STMicroelectronics 375 kHz, 5-Pin 6V SOT-23-5
- TSZ152IYST STMicroelectronics 1.6 MHz, 8-Pin 5.5V
- TSZ152IST STMicroelectronics 1.6 MHz, 8-Pin 5.5V
- TSZ122IYDT STMicroelectronics 400 kHz, 8-Pin 5.5V SOIC
- TSU111IYLT STMicroelectronics 9 kHz, 5-Pin 5.5V SOT-23
- TSV630AICT STMicroelectronics 850 kHz, 6-Pin 5.5V SC-70
