TSL6901ILT STMicroelectronics, High Accuracy, Op Amps, 375kHz, 1.5 → 5.5 V, 5-Pin S??23-5
- RS Stock No.:
- 365-188
- Mfr. Part No.:
- TSL6901ILT
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
£1,017.00
(exc. VAT)
£1,221.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.339 | £1,017.00 |
*price indicative
- RS Stock No.:
- 365-188
- Mfr. Part No.:
- TSL6901ILT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | High Accuracy | |
| Mounting Type | Surface Mount | |
| Package Type | S??23-5 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 375kHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type High Accuracy | ||
Mounting Type Surface Mount | ||
Package Type S??23-5 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 375kHz | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. TSL6901, TSL6902, and TSL6904 are pinouts compatible with industry standards. The TSL690x family offers rail-to-rail input and output, excellent speed or power consumption ratio, and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSL690x family product ideal for sensor interfaces, battery powered applications, and portable applications.
Rail to rail input and output
Low supply voltage 1.8 to 5.5 V
Low power consumption 40 μA max. at 5 V
Gain bandwidth product 375 kHz
High tolerance to ESD 4 kV HBM
Low supply voltage 1.8 to 5.5 V
Low power consumption 40 μA max. at 5 V
Gain bandwidth product 375 kHz
High tolerance to ESD 4 kV HBM
Related links
- TSL6901ILT STMicroelectronics Op Amps 1.5 → 5.5 V, 5-Pin S??23-5
- TSL6902IQ2T STMicroelectronics Op Amps 1.5 → 5.5 V, 8-Pin DFN82x2
- TSL6901IYLT STMicroelectronics Op Amp 375kHz 375 kHz 5-Pin S??23-5
- TSV991ILT STMicroelectronics Op Amp 20MHz 5 V, 5-Pin SOT-23
- TSV911ILT STMicroelectronics Op Amp 8MHz 5 V, 5-Pin SOT-23
- TSV631ILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- TSV631AILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- TSU101ILT STMicroelectronics Op Amp 9kHz 2.4 GHz 5-Pin SOT-23
