TSL6901IYLT STMicroelectronics, Rail to Rail I/O, Op Amp, RRIO, 375kHz 375 kHz, 1.8 → 5.5 V, 5-Pin S??23-5
- RS Stock No.:
- 483-005
- Mfr. Part No.:
- TSL6901IYLT
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
£942.00
(exc. VAT)
£1,131.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.314 | £942.00 |
*price indicative
- RS Stock No.:
- 483-005
- Mfr. Part No.:
- TSL6901IYLT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Surface Mount | |
| Package Type | S??23-5 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 375kHz | |
| Maximum Operating Frequency | 375 kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Surface Mount | ||
Package Type S??23-5 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 375kHz | ||
Maximum Operating Frequency 375 kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- MA
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. This Op Amps offers rail to rail input and output, excellent speed/power consumption ratio, and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra low input bias current.
Rail to rail input and output
Gain bandwidth product of 375 kHz
High tolerance to ESD 4 kV HBM
Gain bandwidth product of 375 kHz
High tolerance to ESD 4 kV HBM
Related links
- TSL6901IYLT STMicroelectronics Op Amp 375kHz 375 kHz 5-Pin S??23-5
- TSL6902IYST STMicroelectronics Op Amp 375kHz 375 kHz 8-Pin MiniSO8
- MCP6231UT-E/OT Microchip Op Amps 300kHz 5-Pin SOT-23
- MCP6051T-E/OT Microchip Op Amps 300kHz 5-Pin SOT-23
- MCP6L91T-E/OT Microchip Op Amps 10kHz 5-Pin SOT-23
- MCP6281T-E/OT Microchip Op Amps 5MHz 5-Pin SOT-23
- MCP6L01UT-E/OT Microchip Op Amps 1kHz 5-Pin SOT-23
- LMV611MF/NOPB Texas Instruments RRIO 1.8 → 5.5 V, 5-Pin SOT-23
