MCP6281T-E/OT Microchip, Operational Amplifier, 5 MHz, 5-Pin 6 V SOT-23
- RS Stock No.:
- 649-454
- Mfr. Part No.:
- MCP6281T-E/OT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tape of 10 units)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.664 | £6.64 |
| 100 - 490 | £0.585 | £5.85 |
| 500 - 990 | £0.524 | £5.24 |
| 1000 + | £0.463 | £4.63 |
*price indicative
- RS Stock No.:
- 649-454
- Mfr. Part No.:
- MCP6281T-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Slew Rate | 2.5V/μs | |
| Vos - Input Offset Voltage | ±3.0 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6281/1R/2/3/4/5 | |
| Automotive Standard | No | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Slew Rate 2.5V/μs | ||
Vos - Input Offset Voltage ±3.0 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6281/1R/2/3/4/5 | ||
Automotive Standard No | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
The Microchip 5 MHz rail-to-rail operational amplifiers offer wide bandwidth for current handling, featuring a 5 MHz gain bandwidth product and a typical phase margin of 65 degrees, and operate from a single supply voltage as low as 2.2 volts while drawing a typical quiescent current of 450 microamperes.
Supply voltage range from 2.2V to 6.0V
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Related links
- Microchip 1 MHz, 5-Pin 6 V SOT-23
- MCP6271T-E/OT Microchip 2 MHz, 5-Pin 6 V SOT-23
- MCP6401T-E/OT Microchip 1 MHz, 5-Pin 6 V SOT-23
- MCP6001RT-E/OT Microchip 1 MHz, 5-Pin 6 V SOT-23
- MCP6L01T-E/OT Microchip 1 MHz, 5-Pin 6 V SOT-23
- Microchip 2 MHz, 5-Pin 6 V SOT-23
- Microchip 1.2 MHz, 5-Pin 6 V SOT-23
- Microchip 10 MHz, 5-Pin 6 V SOT-23
