MCP6L1T-E/OT Microchip, Rail to Rail I/O, Op Amps, RRIO, 0.003MHz, 2.7 → 6 V, 5-Pin SOT-23
- RS Stock No.:
- 649-568
- Mfr. Part No.:
- MCP6L1T-E/OT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.42 | £4.20 |
| 100 - 490 | £0.37 | £3.70 |
| 500 - 990 | £0.332 | £3.32 |
| 1000 + | £0.286 | £2.86 |
*price indicative
- RS Stock No.:
- 649-568
- Mfr. Part No.:
- MCP6L1T-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Through Hole | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.7 → 6 V | |
| Typical Gain Bandwidth Product | 0.003MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Through Hole | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 6 V | ||
Typical Gain Bandwidth Product 0.003MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The Microchip 200 microampere operational amplifiers support general-purpose applications, offering low quiescent current ideal for battery-powered circuits, wide bandwidth beneficial for analog-to-digital converters, and low input bias current that enhances the performance of anti-aliasing filters.
Rail-to-Rail Output
Input Range Includes Ground
Available in SOT-23-5 Package
Input Range Includes Ground
Available in SOT-23-5 Package
Related links
- MCP601-E/P Microchip Op Amps 0.003MHz 8-Pin PDIP
- MCP6051T-E/OT Microchip Op Amps 300kHz 5-Pin SOT-23
- MCP6231UT-E/OT Microchip Op Amps 300kHz 5-Pin SOT-23
- MCP6L01UT-E/OT Microchip Op Amps 1kHz 5-Pin SOT-23
- MCP6L91T-E/OT Microchip Op Amps 10kHz 5-Pin SOT-23
- MCP6281T-E/OT Microchip Op Amps 5MHz 5-Pin SOT-23
- MCP6486UT-E/OT Microchip Op Amps 10MHz 5-Pin 5LD SOT-23
- MCP6486RT-E/OT Microchip Op Amps 10MHz 5-Pin 5LD SOT-23
