TSZ152IYST STMicroelectronics, Operational Amplifier, 1.6 MHz, 8-Pin 5.5V
- RS Stock No.:
- 333-654
- Mfr. Part No.:
- TSZ152IYST
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£1.83
(exc. VAT)
£2.20
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4,000 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | £1.83 |
| 10 - 99 | £1.65 |
| 100 - 499 | £1.52 |
| 500 - 999 | £1.40 |
| 1000 + | £1.27 |
*price indicative
- RS Stock No.:
- 333-654
- Mfr. Part No.:
- TSZ152IYST
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.6MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1 μV | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.8V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q100 (automotive grade), industrial/automotive options, ESDA-JS-001-2017, ECCN US EAR99/EU NEC, RoHS, 4 kV HBM ESD | |
| Height | 1.1mm | |
| Series | TSZ152 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | 400 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.6MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1 μV | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.8V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Width 3mm | ||
Standards/Approvals AEC-Q100 (automotive grade), industrial/automotive options, ESDA-JS-001-2017, ECCN US EAR99/EU NEC, RoHS, 4 kV HBM ESD | ||
Height 1.1mm | ||
Series TSZ152 | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current 400 pA | ||
- COO (Country of Origin):
- CN
Related links
- TSZ152IYDT STMicroelectronics 1.6 MHz, 8-Pin 5.5V SO-8
- TSZ152IST STMicroelectronics 1.6 MHz, 8-Pin 5.5V
- TSZ152IDT STMicroelectronics 1.6 MHz, 8-Pin 5.5V SO-8
- OPA2735AID Texas Instruments 1.6 MHz, 8-Pin 12V SOIC
- TSZ151IYLT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SOT-23
- TSZ151ILT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SOT-23-5
- TSZ151IYCT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSZ151ICT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
