TSZ151IYLT STMicroelectronics, Operational Amplifier, 1.6 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 215-018
- Mfr. Part No.:
- TSZ151IYLT
- Brand:
- STMicroelectronics
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£2,055.00
(exc. VAT)
£2,466.00
(inc. VAT)
FREE delivery for orders over £60.00
- 3,000 unit(s) shipping from 03 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | £0.685 | £2,055.00 | - |
| 6000 + | £0.677 | £2,031.00 | 1% |
*price indicative
- RS Stock No.:
- 215-018
- Mfr. Part No.:
- TSZ151IYLT
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.6MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 200 pA | |
| Vos - Input Offset Voltage | 7 μV at 25 °C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.9mm | |
| Length | 2.8mm | |
| Series | TSZ151 | |
| Height | 1.2mm | |
| Standards/Approvals | industrial/automotive options, RoHS, 4 kV HBM ESD, ESDA-JS-001-2017, ECCN US EAR99/EU NEC, AEC-Q100 (automotive grade) | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | 400 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.6MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 200 pA | ||
Vos - Input Offset Voltage 7 μV at 25 °C | ||
Maximum Operating Temperature 125°C | ||
Width 2.9mm | ||
Length 2.8mm | ||
Series TSZ151 | ||
Height 1.2mm | ||
Standards/Approvals industrial/automotive options, RoHS, 4 kV HBM ESD, ESDA-JS-001-2017, ECCN US EAR99/EU NEC, AEC-Q100 (automotive grade) | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current 400 pA | ||
- COO (Country of Origin):
- MY
Related links
- TSZ151IYLT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SOT-23
- TSZ151ILT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SOT-23-5
- TSZ151ICT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSZ151IYCT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSV771ILT STMicroelectronics 20 MHz, 5-Pin 5.5V SOT-23
- TSL6201ILT STMicroelectronics 6 MHz, 5-Pin 5.5V SOT-23
- TSV911ILT STMicroelectronics 8 MHz, 5-Pin 5.5V SOT-23
- TSZ181HYLT STMicroelectronics 3 MHz, 5-Pin 5.5V SOT-23
