TSZ152IYDT STMicroelectronics, Operational Amplifier, 1.6 MHz, 8-Pin 5.5V SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
333-659
Mfr. Part No.:
TSZ152IYDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Package Type

SO-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.6MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

0.8V/μs

Input Bias Current

400 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±10 μV

Maximum Operating Temperature

125°C

Height

1.75mm

Length

6.2mm

Width

5mm

Standards/Approvals

AEC-Q100

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

600 pA

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy