TSL6902IQ2T STMicroelectronics, High Accuracy, Op Amps, 375kHz, 1.5 → 5.5 V, 8-Pin DFN82x2
- RS Stock No.:
- 365-190
- Mfr. Part No.:
- TSL6902IQ2T
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
£1,407.00
(exc. VAT)
£1,689.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.469 | £1,407.00 |
*price indicative
- RS Stock No.:
- 365-190
- Mfr. Part No.:
- TSL6902IQ2T
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | High Accuracy | |
| Mounting Type | Surface Mount | |
| Package Type | DFN82x2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 375kHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type High Accuracy | ||
Mounting Type Surface Mount | ||
Package Type DFN82x2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 375kHz | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. TSL6901, TSL6902, and TSL6904 are pinouts compatible with industry standards. The TSL690x family offers rail to rail input and output, excellent speed or power consumption ratio, and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSL690x family product ideal for sensor interfaces, battery powered applications, and portable applications.
Very high accuracy and stability with offset voltage 12 μV max
Low supply voltage range from 1.8 V to 5.5 V
Low power consumption of 40 μA max at 5 V
Gain bandwidth product of 375 kHz
High tolerance to ESD with 4 kV HBM
Low supply voltage range from 1.8 V to 5.5 V
Low power consumption of 40 μA max at 5 V
Gain bandwidth product of 375 kHz
High tolerance to ESD with 4 kV HBM
Related links
- TSL6902IQ2T STMicroelectronics Op Amps 1.5 → 5.5 V, 8-Pin DFN82x2
- TSL6901ILT STMicroelectronics Op Amps 1.5 → 5.5 V, 5-Pin S??23-5
- TSU114IPT STMicroelectronics Op Amps 1.5 → 5.5 V, 14-Pin TSSOP
- TSU111RILT STMicroelectronics Op Amps Rail to Rail Input 1.5 → 5.5 V, 5-Pin
- TSZ181HYLT STMicroelectronics Op Amp 5.5 V, 5-Pin SOT23-5
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- TSL6801RICT STMicroelectronics Op Amps 8kHz 8 kHz 5-Pin SC70-5
