Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- RS Stock No.:
- 308-404
- Mfr. Part No.:
- 600759575
- Brand:
- Fuchs
Subtotal (1 unit)*
£400.73
(exc. VAT)
£480.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 156 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.73 |
*price indicative
- RS Stock No.:
- 308-404
- Mfr. Part No.:
- 600759575
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Package Size | 22 L | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Package Size 22 L | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID HF high-performance, anti-wear multipurpose lubricant developed for machinery in the food and beverage processing and packaging industry. Formulated with synthetic fluids and additives to meet the stringent requirements of the food industry. NSF certified for ISO 21469 and registered (Class H1) for potential incidental food contact.
Neutral odour and taste
High viscosity index resulting in minimum variation of viscosity with change in temperature
Related links
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Food Processing, Lubrication
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor Hydraulic
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
