Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications

Subtotal (1 unit)*

£384.94

(exc. VAT)

£461.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£384.94

*price indicative

RS Stock No.:
308-401
Mfr. Part No.:
600759636
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Lubricant

Package Size

22 L

Package Type

Can

Application

Food and Industrial Applications

Standards/Approvals

No

Sub Type

Multi Purpose Lubricant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs CASSIDA FLUID HF high-performance, anti-wear multipurpose lubricant designed for food and beverage processing and packaging machinery. They are based on a blend of synthetic fluids and additives that meet stringent food industry requirements. Certified by NSF for ISO 21469 and registered NSF (Class H1) for incidental food contact. Produced according to FLT Quality Standards, with HACCP audit and GMP implemented as part of the quality and hygiene management systems ISO 9001 and ISO 21469.

Neutral odour and taste

High viscosity index results in minimum variation of viscosity with change in temperature

Effective protection against corrosion of metal surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy