Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- RS Stock No.:
- 308-393
- Mfr. Part No.:
- 600759407
- Brand:
- Fuchs
Subtotal (1 unit)*
£420.12
(exc. VAT)
£504.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 69 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £420.12 |
*price indicative
- RS Stock No.:
- 308-393
- Mfr. Part No.:
- 600759407
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 22 L | |
| Product Type | Lubricant | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 22 L | ||
Product Type Lubricant | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID GL high-performance, anti-wear gear oil developed for the lubrication of enclosed gears in food and beverage processing machinery. They are based on synthetic fluids and additives that meet stringent food industry requirements. Certified by NSF for ISO 21469 and registered NSF (Class H1) for incidental food contact. Produced under FLT Quality Standards, with HACCP audit and Good Manufacturing Practice, and part of ISO 9001 and ISO 21469.
Resists the formation of harmful oxidation products even at elevated temperatures
Base oil provides superior lubrication under all operating conditions
Neutral odour and taste
Related links
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Food Processing, Lubrication
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor Hydraulic
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
