Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- RS Stock No.:
- 308-392
- Mfr. Part No.:
- 600759346
- Brand:
- Fuchs
Subtotal (1 unit)*
£465.12
(exc. VAT)
£558.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £465.12 |
*price indicative
- RS Stock No.:
- 308-392
- Mfr. Part No.:
- 600759346
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Package Size | 22 L | |
| Package Type | Can | |
| Application | Food and Industrial Applications | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Package Size 22 L | ||
Package Type Can | ||
Application Food and Industrial Applications | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID CR high-performance fluid designed for use in rotary screw and vane air compressors in the food and beverage industry. They are made from synthetic fluids and additives meeting the strict requirements of the food industry. Certified by NSF for ISO 21469 and registered by NSF (Class H1) for incidental food contact. Produced according to FLT Quality Standards and in HACCP-compliant facilities.
Plain and anti-friction bearings
General purpose lubrication including light duty gearboxes
Related links
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Food Processing, Lubrication
- Fuchs 22 L Multi-purpose Oil and Can Light Lubricating Oil for Food and Industrial Applications
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor Hydraulic
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
