RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS Stock No.:
- 813-989
- Brand:
- RS PRO
Subtotal (1 unit)*
£485.07
(exc. VAT)
£582.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £485.07 |
*price indicative
- RS Stock No.:
- 813-989
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Office Chair | |
| Product Type | Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Foam | |
| Weight Capacity | 200kg | |
| Maximum Seat Height | 585mm | |
| Minimum Seat Height | 455mm | |
| Standards/Approvals | PN EN 1021-2 2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Office Chair | ||
Product Type Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Foam | ||
Weight Capacity 200kg | ||
Maximum Seat Height 585mm | ||
Minimum Seat Height 455mm | ||
Standards/Approvals PN EN 1021-2 2014-12 | ||
- COO (Country of Origin):
- PL
The RS Pro Cleanroom ESD Basic chair is specifically designed for environments demanding strict electrostatic discharge protection and high cleanliness standards, such as Cleanroom Class 5 settings. It features an ergonomically contoured seat and backrest with high-resilience foam for lasting comfort and support during long shifts. Built on a strong five-star aluminium base with conductive rubber-coated castors, this chair ensures durability, smooth mobility, and floor protection. Its ESD-safe dissipative vinyl upholstery is easy to clean, making it Ideal for clean zones, labs, and controlled production areas.
Height adjustment ranges from 455 to 585 mm
Seat dimensions 455 x 430 mm
Backrest dimension 500 x 420 mm
Black colour for a professional look
Related links
- RS PRO Black Foam Office Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 200 kg Weight Capacity
- RS PRO Black Vinyl Desk Chair, 200 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Polyurethane Drafting Chair, 100 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
