Leitz Grey Foam Stool, 110.00 kg Weight Capacity
- RS Stock No.:
- 652-265
- Mfr. Part No.:
- 65450085
- Brand:
- Leitz
Subtotal (1 unit)*
£142.51
(exc. VAT)
£171.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.51 |
*price indicative
- RS Stock No.:
- 652-265
- Mfr. Part No.:
- 65450085
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Office Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Colour | Grey | |
| Seat Material | Foam | |
| Adjustable Height | Yes | |
| Weight Capacity | 110.00kg | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Office Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Colour Grey | ||
Seat Material Foam | ||
Adjustable Height Yes | ||
Weight Capacity 110.00kg | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Active Standing Stool with Comfort Seat is designed to promote a healthier and more Active working posture. With its innovative Dual Density Foam (DDF) comfort seat, this stool allows users to effortlessly alternate between sitting and leaning, encouraging an upright position that enhances comfort and reduces fatigue. Ideal for use at high tables, standing desks, or kitchen counters, its adjustable height and lightweight design make it a practical choice for any workspace. Developed in collaboration with the Institute for Health and Ergonomics, this modern stool combines style and functionality, empowering users to maintain productivity while Actively engaging their core and back muscles.
Stylish design enhances any home or office environment
9 cm thick comfort seat reduces pressure on thighs and legs
Triangular seat shape promotes even weight distribution across the pelvis
Supports smooth rocking motions to strengthen back and core
Adjustable height range of 57 - 82 cm allows for personalised use
Non-slip rubber base protects flooring and ensures stability
Lightweight construction includes a carry handle for easy transport
Manufactured from 100% post-consumer recycled materials for eco-friendliness
Quick assembly with no tools required, including a 5-year guarantee
Compact packaging is fully recyclable, contributing to sustainability
Related links
- Leitz Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Grey Foam Stool, 110 kg Weight Capacity
- Bahco Black 136 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- SAM Red Vinyl Stool, 90 kg Weight Capacity
- Bott Black Plastic Stool, 120 kg Weight Capacity
