Leitz Grey Foam Stool, 110.00 kg Weight Capacity
- RS Stock No.:
- 652-262
- Mfr. Part No.:
- 65440085
- Brand:
- Leitz
Subtotal (1 unit)*
£132.57
(exc. VAT)
£159.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.57 |
*price indicative
- RS Stock No.:
- 652-262
- Mfr. Part No.:
- 65440085
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Colour | Grey | |
| Seat Material | Foam | |
| Adjustable Height | Yes | |
| Weight Capacity | 110.00kg | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Wheeled No | ||
Colour Grey | ||
Seat Material Foam | ||
Adjustable Height Yes | ||
Weight Capacity 110.00kg | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Active Sitting Stool with Comfort Seat is designed to enhance your working environment by promoting an Active SITting experience. This innovative stool features a unique Dual DenSITy Foam comfort seat that not only provides optimal support but also encourages users to maintain an upright posture. Ideal for both home and office use, the stool supports ergonomic health, allowing you to SIT or lean comfortably. Its lightweight design and carry handle make it easy to relocate, while the non-slip rubber base ensures stability on various surfaces. With a smooth height adjustment, the stool caters to different user preferences, making it a versatile addition to any workspace.
Stylish and ergonomic design promotes Active sitting habits
9 cm thick seat encourages an upright posture for added comfort
Triangular shape distributes weight evenly, reducing pressure on legs
Developed in collaboration with the German IGR for ergonomic integrity
Rounded wobble base supports natural movement, strengthening back and core
Convenient 17 cm pneumatic height adjustment for personalised use
Non-slip rubber base prevents slipping and protects floor surfaces
Lightweight with a carry handle for easy mobility between spaces
Constructed from 100% recycled materials, promoting eco-friendliness
Quick and easy assembly without tools, backed by a 5-year guarantee
Related links
- Leitz Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Grey Foam Stool, 110 kg Weight Capacity
- Bahco Black 136 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- SAM Red Vinyl Stool, 90 kg Weight Capacity
- Bott Black Plastic Stool, 120 kg Weight Capacity
