Bosch Rexroth Black Leather Desk Chair
- RS Stock No.:
- 588-729
- Mfr. Part No.:
- 3842546775
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£119.30
(exc. VAT)
£143.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.30 |
*price indicative
- RS Stock No.:
- 588-729
- Mfr. Part No.:
- 3842546775
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Leather | |
| Maximum Seat Height | 650mm | |
| Standards/Approvals | German Equipment and Product Safety Act (GPSG), DIN 68877 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Leather | ||
Maximum Seat Height 650mm | ||
Standards/Approvals German Equipment and Product Safety Act (GPSG), DIN 68877 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Foot support ESD designed for Dynamic PU, Dynamic synthetic leather, Dynamic textile, and Dynamic ESD swivel work chairs with a seat height above 650mm. In compliance with DIN 68 877 regulations, work chairs exceeding this height must be equipped with a foot support, which is retractable for added convenience.
Non-slip surface
Adjustable height
Related links
- Bosch Rexroth Black Leather Desk Chair
- Bosch Rexroth Black Leather Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Bosch Rexroth Black Desk Chair
- Bosch Rexroth Black Plastic Desk Chair, 120 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
