Subtotal (1 unit)*
£88.39
(exc. VAT)
£106.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.39 |
*price indicative
- RS Stock No.:
- 588-731
- Mfr. Part No.:
- 3842546773
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Chair Type | Desk Chair | |
| Height Adjustable | Yes | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Chair Type Desk Chair | ||
Height Adjustable Yes | ||
Back Adjustable Yes | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Circular footrest designed for all swivel work chairs, ensuring secure mounting and promoting a low-fatigue, ergonomic sitting posture for enhanced comfort and support.
Adjustable height
Related links
- Bosch Rexroth Black Leather Desk Chair
- Bosch Rexroth Black Plastic Desk Chair, 120kg Weight Capacity
- Bosch Rexroth Black Leather Desk Chair, 120kg Weight Capacity
- EUROSTAT Desk Chair, Table Chair
- Treston Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Fabric Desk Chair, 120kg Weight Capacity
- RS PRO White Polycarbonate Desk Chair, 115kg Weight Capacity
