Bosch Rexroth Black Leather Desk Chair
- RS Stock No.:
- 588-727
- Mfr. Part No.:
- 3842557272
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£252.11
(exc. VAT)
£302.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.11 |
*price indicative
- RS Stock No.:
- 588-727
- Mfr. Part No.:
- 3842557272
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Chair Type | Desk Chair | |
| Height Adjustable | Yes | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Seat Material | Leather | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Chair Type Desk Chair | ||
Height Adjustable Yes | ||
Back Adjustable Yes | ||
Colour Black | ||
Seat Material Leather | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Armrests designed for Dynamic PU, Dynamic synthetic leather, Dynamic textile, and Dynamic ESD chairs, featuring adjustable settings for height, width, and projection angle to enhance comfort and customization.
Packaging unit Set
Certified safety GS
Certified safety GS
Related links
- Bosch Rexroth Black Leather Desk Chair
- Bosch Rexroth Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Leather Desk Chair, 120kg Weight Capacity
- Bosch Rexroth Black Desk Chair
- Bosch Rexroth Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Fabric Desk Chair, 120kg Weight Capacity
- EUROSTAT Desk Chair, Table Chair
