Weller Hexagon Nut Driver, 5/16 Tip, 115.8mm Overall
- RS Stock No.:
- 267-4646
- Mfr. Part No.:
- T9910N
- Brand:
- Weller
Image representative of range
Subtotal (1 unit)*
£6.53
(exc. VAT)
£7.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.53 |
*price indicative
- RS Stock No.:
- 267-4646
- Mfr. Part No.:
- T9910N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Hex | |
| Tip Size | 5/16 | |
| Overall Length | 115.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Hex | ||
Tip Size 5/16 | ||
Overall Length 115.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Weller Hexagon Nut Driver 115.8mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- Wera Hexagon Nut Driver 80 mm Blade, 185mm Overall
- Weller Hexagon Nut Driver, 9/32 Tip
- Milwaukee Magnetic Nut Driver 65mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 248mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 225mm Overall
