Weller Hexagon Nut Driver, 11/32 Tip, 115.8mm Overall
- RS Stock No.:
- 267-4648
- Mfr. Part No.:
- T9911N
- Brand:
- Weller
Image representative of range
Subtotal (1 unit)*
£6.53
(exc. VAT)
£7.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.53 |
*price indicative
- RS Stock No.:
- 267-4648
- Mfr. Part No.:
- T9911N
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Hex | |
| Tip Size | 11/32 | |
| Overall Length | 115.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Hex | ||
Tip Size 11/32 | ||
Overall Length 115.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Weller Hexagon Nut Driver 115.8mm Overall
- Weller Hexagon Nut Driver, 9/32 Tip
- Wera Hexagon Nut Driver 80 mm Blade, 185mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 257mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 255mm Overall
- DeWALT Hexagon Nut Driver 50mm Overall
