Durable Silver Anti-Glare, 350 mm Height, 260mm Width

Subtotal (1 unit)*

£15.30

(exc. VAT)

£18.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.30

*price indicative

RS Stock No.:
907-839
Mfr. Part No.:
506123
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Frame

Surface Type

Anti-Glare

Magnetic

No

Frame Material

Aluminium

Height

350mm

Width

260mm

Surface Colour

Silver

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
CN
The Durable aluminium snap frame designed for outdoor use, providing an excellent solution for displaying information in an A4 format. Its robust construction ensures reliability in various conditions.

Durable aluminium construction for both indoor and outdoor use

Easy frame opening allows for quick insertion of content

Includes an internal rubber seal to protect against water ingress (IPX4 rating)

UV-resistant anti-glare cover ensures clear visibility in all lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy