Nobo Silver Anti-Glare, 27 mm Height, 356mm Width
- RS Stock No.:
- 853-743
- Mfr. Part No.:
- 1915732
- Brand:
- Nobo
Subtotal (1 unit)*
£65.43
(exc. VAT)
£78.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.43 |
*price indicative
- RS Stock No.:
- 853-743
- Mfr. Part No.:
- 1915732
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 27mm | |
| Width | 356mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 27mm | ||
Width 356mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo Premium Plus Lockable A3 Poster Frame designed for secure document display. Its sturdy lock offers protection while showcasing posters or notices in various environments, combining style with essential functionality.
Key-locked design protects documents from theft and tampering
Modern aluminium frame with 32mm trim and stylish corner caps enhances aesthetics
Hinged door allows quick and easy poster changes for convenience
Complete mounting kit included for hassle-free installation
