Nobo Silver Anti-Glare, 1.16 m Height, 658mm Width

Subtotal (1 unit)*

£257.18

(exc. VAT)

£308.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.18

*price indicative

RS Stock No.:
853-772
Mfr. Part No.:
1915742
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Notice Board

Surface Type

Anti-Glare

Frame Material

Aluminium

Magnetic

No

Height

1.16m

Width

658mm

Surface Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington Nobo premium lockable A-frame pavement sign designed for securely displaying notices, advertisements, and important information. Its key-locked frame ensures documents are protected against theft and tampering, making it suitable for various high-traffic environments.

Free-standing A1 size for versatile placement in storefronts and pavements

Key-locked frame provides maximum security against theft and tampering

Stylish aluminium 32mm frame with modern corner caps enhances any setting

Hinged front-opening door allows for quick and easy poster changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy