Bosch Galvanised Galvanised Steel Nail; 38 mm x 38 mm;
- RS Stock No.:
- 674-524
- Mfr. Part No.:
- 2608200529
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 2000 units)*
£41.34
(exc. VAT)
£49.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.34 | £0.021 |
*price indicative
- RS Stock No.:
- 674-524
- Mfr. Part No.:
- 2608200529
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Nail | |
| Nail Type | Staple | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 38mm | |
| Head Type | Flat | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Nail | ||
Nail Type Staple | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 38mm | ||
Head Type Flat | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch Finish Nail is a robust fastening solution designed to securely join wooden elements while ensuring minimal surface visibility. Engineered for optimal performance, it delivers a reliable connection for various carpentry tasks.
T-shaped head enhances holding power without protruding from the surface
Constructed from high-quality steel for durability and corrosion resistance
Available in both zinc-coated and stainless steel options
Packaged in sets of 2000 for extended usage
Related links
- Bosch Galvanised Galvanised Steel Nail; 50 mm x 50 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- Rapid Galvanised Galvanised Steel Nail; 25 mm x
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.8 mm;
