Bosch Galvanised Galvanised Steel Nail; 50 mm x 50 mm;
- RS Stock No.:
- 674-523
- Mfr. Part No.:
- 2608200531
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 2000 units)*
£46.82
(exc. VAT)
£56.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.82 | £0.023 |
*price indicative
- RS Stock No.:
- 674-523
- Mfr. Part No.:
- 2608200531
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Nail Type | Staple | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 50mm | |
| Head Type | Flat | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Nail Type Staple | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 50mm | ||
Head Type Flat | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch finishing nail designed for robust wood fastening, Ideal for creating Durable wood connections in various applications. It features a T-head for excellent grip while maintaining a low profile on the surface.
Constructed from high-quality steel for enhanced durability
T-shaped head ensures optimal holding power without protruding
Available in stainless steel to resist corrosion effectively
Compatible with a range of Bosch tools for versatile use
Related links
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- Bosch Galvanised Galvanised Steel Nail; 38 mm x 38 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Bright Nail; 50 mm x 2.8 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
