Bosch Cordless Nail Gun

Subtotal (1 unit)*

£462.60

(exc. VAT)

£555.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£462.60

*price indicative

RS Stock No.:
870-746
Mfr. Part No.:
0.601.482.C01
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Nail Gun

Corded/Cordless

Cordless

Battery Voltage

18V

Pin Capacity

100

Overall Length

308mm

Nail Length

50mm

Nail Head Style

Brad

Nail Diameter

1.2mm

Weight

2.4kg

Overall Height

272mm

Overall Width

108mm

Standards/Approvals

No

Contents

Nail Gun

COO (Country of Origin):
CN
The Bosch Cordless nail gun is a powerful tool designed for efficient fastening without the need for compressors or gas cartridges. Its pneumatic performance and bump fire mode cater to various professional needs.

Gasless operation ensures low Recoil for user comfort

Full sequential and contact actuation provides versatility in operation

An adjustable depth setting enhances precision during use

Lightweight design at 2.4 kg allows for easy handling

Magazine capacity holds up to 110 nails for extended use

Compatible with Bosch nails and others for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy