PFERD Rüggeberg France 1-Piece Pin Multitool Accessory for use with Grinders
- RS Stock No.:
- 860-512
- Mfr. Part No.:
- 31127330
- Brand:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
£22.66
(exc. VAT)
£27.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £2.266 | £22.66 |
*price indicative
- RS Stock No.:
- 860-512
- Mfr. Part No.:
- 31127330
- Brand:
- PFERD Rüggeberg France
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Multitool Accessory | |
| Sub Type | Pin | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Multitool Accessory | ||
Sub Type Pin | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France TOUGH Mounted Point is specifically designed for use on titanium materials, nickel-based and cobalt-based alloys, hardened steel components and built-up weld deposits. Its applications include weld dressing on repair welds and reworking on turbine blades during aircraft maintenance, as well as regrinding of repair welds in tool and mould-making. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Cool grinding
High stock removal rates
Very good tool life
Related links
- PFERD Rüggeberg France 1-Piece Pin Multitool Accessory for use with Grinders
- PFERD Rüggeberg France 9-Piece Pin Multitool Accessory for use with Grinders
- Tivoly 1-Piece Multitool Accessory for use with Grinders
- Tivoly 1-Piece Rotary Tool Multitool Accessory for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- SAM 1-Piece Multitool Accessory for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Straight Grinders
