Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Straight Grinders
- RS Stock No.:
- 674-009
- Mfr. Part No.:
- 1608620056
- Brand:
- Bosch
Subtotal (1 unit)*
£6.45
(exc. VAT)
£7.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.45 |
*price indicative
- RS Stock No.:
- 674-009
- Mfr. Part No.:
- 1608620056
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Hammer Drill Bit | |
| For Use With | Straight Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Hammer Drill Bit | ||
For Use With Straight Grinders | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Steel Mounted Point Set is designed for straight grinders and includes five mounted points MADE from high-quality abrasive grains with vitrified bonding for strength and durability. Ideal for grinding tough materials, it is perfect for grinding and deburring both hardened and non-hardened steel parts, especially those with irregular shapes or hard-to-reach areas that grinding discs can't handle.
Long Life grinding steel
High quality abrasive grains for grinding tough materials
Related links
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Bosch mini angle grinders and compact belt sanders with
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Fits all SDS max rotary hammer drills
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Suitable for GGS 16 Professional
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Auxiliary handle 2 602 025 102
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Appropriate for auxiliary handle 1 612 025 032
- Bosch 5-Piece Hammer Drill Bit Multitool Accessory for use with Drills and straight grinders with collets
- Bosch 1-Piece Hammer Hammer
- Bosch 1-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
