Bosch 1-Piece Hammer Hammer
- RS Stock No.:
- 673-694
- Mfr. Part No.:
- 2608900016
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
£314.15
(exc. VAT)
£376.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £314.15 | £31.415 |
*price indicative
- RS Stock No.:
- 673-694
- Mfr. Part No.:
- 2608900016
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Hammer | |
| Product Type | Hammer | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Hammer | ||
Product Type Hammer | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch plunge cut blade is designed for the precise cutting of metal materials, delivering exceptional performance in tough conditions. Its engineered features ensure longevity and reliability for the professional user.
Exceptional durability is built in with Bosch Carbide Technology
Extra coating enhances the toughness of the carbide
Flat edge design reduces skidding on screws
Lasts up to 50 times longer than the Bosch AIZ 20 AB blade
Starlock mount allows for optimum power transfer
Convenient blade change can be completed in just 3 seconds
Related links
- Bosch 1-Piece Hammer Hammer
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Straight Grinders
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Suitable for GGS 16 Professional
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Fits all SDS max rotary hammer drills
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Auxiliary handle 2 602 025 102
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Appropriate for auxiliary handle 1 612 025 032
- Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Bosch mini angle grinders and compact belt sanders with
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
