Bosch 1-Piece Hammer Drill Bit Multitool Accessory for use with Bosch mini angle grinders and compact belt sanders with

Subtotal (1 unit)*

£6.48

(exc. VAT)

£7.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.48

*price indicative

RS Stock No.:
673-360
Mfr. Part No.:
1602025024
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Hammer Drill Bit

For Use With

Bosch mini angle grinders and compact belt sanders with an M10 thread

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Handle M10 for small angle grinders, for large angle grinders with locking nut. Handle is suitable for left- and right-handed operators. Compatible with all small Bosch angle grinders and Compact belt sanders with an M10 fittings.

Made from plastic material

M10 thread size

compatible with all small angle grinders and Compact belt sanders that have an M10 connection from Bosch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy