PFERD Rüggeberg France 1-Piece Pin Multitool Accessory for use with Grinders
- RS Stock No.:
- 860-424
- Mfr. Part No.:
- 31110270
- Brand:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
£13.42
(exc. VAT)
£16.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £1.342 | £13.42 |
*price indicative
- RS Stock No.:
- 860-424
- Mfr. Part No.:
- 31110270
- Brand:
- PFERD Rüggeberg France
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Multitool Accessory | |
| Sub Type | Pin | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Multitool Accessory | ||
Sub Type Pin | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France STEEL EDGE Mounted Point type is particularly well-suited to edge grinding and deburring work on steel and cast steel components. Its applications also include grinding of chamfers in preparation for weld seams and grinding of contours. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Long tool life and low tool wear
Economical to use due to the high edge stability
Particularly well suited to work on edges
Related links
- PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- PFERD Rüggeberg France 9-Piece Pin for use with Grinders
- Tivoly 1-Piece for use with Grinders
- Tivoly 1-Piece Rotary Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory for use with Grinders
- SAM 1-Piece for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- SAM 1-Piece for use with Grinders With Vitreous Binder On 6 mm Shank
- Bosch 1-Piece Handle for use with Small Angle Grinders
