PFERD Rüggeberg France 1-Piece Pin Multitool Accessory for use with Grinders
- RS Stock No.:
- 860-423
- Mfr. Part No.:
- 32111231
- Brand:
- PFERD Rüggeberg France
Subtotal (1 box of 50 units)*
£159.25
(exc. VAT)
£191.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.185 | £159.25 |
*price indicative
- RS Stock No.:
- 860-423
- Mfr. Part No.:
- 32111231
- Brand:
- PFERD Rüggeberg France
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Multitool Accessory | |
| Sub Type | Pin | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Multitool Accessory | ||
Sub Type Pin | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France CAST STEEL Mounted Point is particularly well-suited to rough general work on cast steel. It is Ideal for removing burrs on cast steel parts and for grinding of intersections after separating risers. The pointed tree shape SP is exceptionally well-suited for machining small holes and bores.
Very high grinding performance and aggressiveness
High stock removal rate
Long tool life
Delivered in practical industrial packaging
Related links
- PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- PFERD Rüggeberg France 9-Piece Pin for use with Grinders
- Tivoly 1-Piece for use with Grinders
- Tivoly 1-Piece Rotary Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory for use with Grinders
- SAM 1-Piece for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- SAM 1-Piece for use with Grinders With Vitreous Binder On 6 mm Shank
- Bosch 1-Piece Collet for use with Straight Grinders
