Amprobe Handheld Multimeter, 1000 V ac, UKAS Calibrated
- RS Stock No.:
- 794-5111
- Mfr. Part No.:
- AM-540-EUR
- Brand:
- Amprobe
- RS Stock No.:
- 794-5111
- Mfr. Part No.:
- AM-540-EUR
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 60MΩ | |
| True RMS | No | |
| DC Current Accuracy | ±1% + 2 Digits | |
| AC Current Accuracy | ±1.2 % rdg + 2 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.8 % rdg + 1 Digits | |
| Maximum Frequency | 1kHz | |
| Maximum Operating Temperature | 1000°C | |
| Length | 182mm | |
| Width | 90mm | |
| Weight | 354g | |
| Height | 45mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV, 600kV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 60MΩ | ||
True RMS No | ||
DC Current Accuracy ±1% + 2 Digits | ||
AC Current Accuracy ±1.2 % rdg + 2 Digits | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.8 % rdg + 1 Digits | ||
Maximum Frequency 1kHz | ||
Maximum Operating Temperature 1000°C | ||
Length 182mm | ||
Width 90mm | ||
Weight 354g | ||
Height 45mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV, 600kV | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Amprobe AM-540 Advanced HVAC Multimeter
Features and Benefits
Amprobe
Standards
Supplied with
• Test leads
• 2 x Type-K probe
• Temperature adaptor
• Velcro strap
• Carrying case
• Users manual
Related links
- Amprobe Handheld Multimeter RSCAL Calibrated
- Amprobe Handheld Multimeter, 1000 V ac
- Amprobe Handheld Multimeter, UKAS Calibrated
- Amprobe Handheld Multimeter, RSCAL Calibrated
- Sefram Handheld Multimeter True RMS UKAS Calibrated
- Amprobe Handheld Multimeter
- Sefram 7334 Handheld Multimeter True RMS 10 A UKAS Calibrated
- Fluke 117 Fluke 117 Handheld Multimeter True RMS 10 A dc UKAS Calibrated


