Amprobe Handheld Multimeter, UKAS Calibrated
- RS Stock No.:
- 794-5023
- Mfr. Part No.:
- AM-520-EUR
- Brand:
- Amprobe
Subtotal (1 unit)*
£192.00
(exc. VAT)
£230.40
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 31 October 2028
Units | Per unit |
|---|---|
| 1 + | £192.00 |
*price indicative
- RS Stock No.:
- 794-5023
- Mfr. Part No.:
- AM-520-EUR
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| True RMS | No | |
| DC Current Accuracy | ±1 % rdg + 2 Digits | |
| AC Current Accuracy | ± 1.2 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.8 % rdg + 1 Digits | |
| Maximum Frequency | 400Hz | |
| Resistance Measurement Accuracy | ±1.2 % rdg + 2 Digits | |
| Height | 45mm | |
| Weight | 354g | |
| Width | 90mm | |
| Length | 182mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 1kV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
True RMS No | ||
DC Current Accuracy ±1 % rdg + 2 Digits | ||
AC Current Accuracy ± 1.2 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.8 % rdg + 1 Digits | ||
Maximum Frequency 400Hz | ||
Resistance Measurement Accuracy ±1.2 % rdg + 2 Digits | ||
Height 45mm | ||
Weight 354g | ||
Width 90mm | ||
Length 182mm | ||
Standards/Approvals No | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 1kV | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Multimeter, 400Hz Maximum Frequency, 354g Weight - AM-520-EUR
Features & Benefits
• DC voltage ±0.8% rdg+1 digit for accurate DC system diagnostics
• Frequency measurement to 10MHz aids motor and signal verification
• Capacitance and temperature ranges verify motor start capacitors
• VolTect™ non-contact voltage detection improves safety during inspection
• Built-in torch and probe holder enable hands-free, low-light work
**Applications**
• Ideal for checking motor start-up capacitors and run components
• Used for verifying AC and DC supplies on automation panels
• Can be used for temperature checks on vents, transformers and fuses
• Used with field wiring to confirm continuity and diode behaviour
What measurement ranges are available for current and voltage?
How does the instrument display changing signals?
Which temperature probe type is supplied and what is the temperature span?
What capacitance and frequency capabilities support motor diagnostics?
How is continuity and diode testing indicated?
Standards
Supplied with
• Test leads
• 1 x Type-K probe
• Velcro strap
• Carrying case and users manual
Related links
- Amprobe Handheld Multimeter, RSCAL Calibrated
- Amprobe Handheld Multimeter UKAS Calibrated
- Amprobe Handheld Multimeter
- Amprobe Handheld Multimeter RSCAL Calibrated
- Amprobe DM73C Handheld Multimeter, UKAS Calibrated
- Amprobe Handheld Multimeter, 1000 V ac
- Amprobe 38XRA Handheld Multimeter True RMS, UKAS Calibrated
- Amprobe 34XRA Handheld Multimeter True RMS, UKAS Calibrated


