Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 778-2790
- Mfr. Part No.:
- P01196773
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£334.77
(exc. VAT)
£401.72
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | £334.77 |
*price indicative
- RS Stock No.:
- 778-2790
- Mfr. Part No.:
- P01196773
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Model Number | CA 5273 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±1.2 % rdg + 3 Digits | |
| DC Current Accuracy | ±0.8 % rdg + 3 Digits | |
| AC Current Accuracy | ±1.2 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.2 % rdg + 2 Digits | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.001A ac | |
| AC Current Resolution | 0.001A ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| Maximum Frequency | 3kHz | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | ±1 % rdg + 2 Digits | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Weight | 400g | |
| Standards/Approvals | No | |
| Length | 90mm | |
| Height | 190mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | IEC 6LR61 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Model Number CA 5273 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±1.2 % rdg + 3 Digits | ||
DC Current Accuracy ±0.8 % rdg + 3 Digits | ||
AC Current Accuracy ±1.2 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.2 % rdg + 2 Digits | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.001A ac | ||
AC Current Resolution 0.001A ac | ||
DC Voltage Resolution 0.1 mV dc | ||
Maximum Frequency 3kHz | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy ±1 % rdg + 2 Digits | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Weight 400g | ||
Standards/Approvals No | ||
Length 90mm | ||
Height 190mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type IEC 6LR61 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA 5273 TRMS digital multimeter from Chauvin Arnoux
Chauvin Arnoux CA5273 True RMS Digital Multimeter
What are the key features of the Chauvin Arnoux CA5273 Digital Multimeter?
What are the typical applications?
Whats included?
Standards
Related links
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Keysight Technologies U1231A Handheld Multimeter True RMS, UKAS Calibrated


