Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 777-8716
- Mfr. Part No.:
- 34460A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,137.97
(exc. VAT)
£1,365.56
(inc. VAT)
FREE delivery for orders over £60.00
- 6 unit(s) shipping from 14 December 2026
- Plus 2 unit(s) shipping from 21 December 2026
- Plus 2 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | £1,137.97 |
*price indicative
- RS Stock No.:
- 777-8716
- Mfr. Part No.:
- 34460A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | Truevolt 34460A | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±4 % rdg + 0.5 % range | |
| AC Current Accuracy | ±0.23 % rdg + 0.04 | |
| DC Voltage Accuracy | ±0.003 % +0.0006, ±0.0065 % +0.001, ±0.0085 % +0.001, ±0.011 % +0.001 | |
| DC Current Accuracy | ±0.18 % +0.02, ±0.2 % +0.02 %, ±0.23 % +0.02 % | |
| Maximum Frequency | 300kHz | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 10year | |
| Maximum Operating Temperature | 55°C | |
| Height | 103.8mm | |
| Weight | 3.7kg | |
| Standards/Approvals | No | |
| Width | 216.2mm | |
| Length | 303.2mm | |
| Safety Category Level | CAT II | |
| Calibrated | UKAS | |
| Safety Category Voltage | 300V | |
| Battery Type | CR302 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number Truevolt 34460A | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±4 % rdg + 0.5 % range | ||
AC Current Accuracy ±0.23 % rdg + 0.04 | ||
DC Voltage Accuracy ±0.003 % +0.0006, ±0.0065 % +0.001, ±0.0085 % +0.001, ±0.011 % +0.001 | ||
DC Current Accuracy ±0.18 % +0.02, ±0.2 % +0.02 %, ±0.23 % +0.02 % | ||
Maximum Frequency 300kHz | ||
Minimum Operating Temperature 0°C | ||
Battery Life 10year | ||
Maximum Operating Temperature 55°C | ||
Height 103.8mm | ||
Weight 3.7kg | ||
Standards/Approvals No | ||
Width 216.2mm | ||
Length 303.2mm | ||
Safety Category Level CAT II | ||
Calibrated UKAS | ||
Safety Category Voltage 300V | ||
Battery Type CR302 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 100Ω to 100MΩ Resistance Measurement Range, 3Hz to 300kHz Frequency Measurement Range - Truevolt Series - 34460A
Features & Benefits
Applications
What does True RMS mean?
Note
Standards
Supplied with
Related links
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34465A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies 34470A Bench Multimeter True RMS, UKAS Calibrated
- Keithley DMM6500 Bench Multimeter True RMS, UKAS Calibrated
- RS PRO IDM201 Bench Multimeter True RMS, UKAS Calibrated


