Fluke 83 Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 481-8164
- Mfr. Part No.:
- FLUKE 83V
- Brand:
- Fluke
Subtotal (1 unit)*
£581.50
(exc. VAT)
£697.80
(inc. VAT)
FREE delivery for orders over £60.00
- 13 unit(s) shipping from 26 November 2026
- Plus 13 unit(s) shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | £581.50 |
*price indicative
- RS Stock No.:
- 481-8164
- Mfr. Part No.:
- FLUKE 83V
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | 83 | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.2 % rdg + 2 Digits | |
| DC Current Accuracy | ±0.4 % rdg + 2 Digits | |
| AC Voltage Accuracy | ± 0.5 % + 2 | |
| DC Voltage Accuracy | ±0.1 % rdg + 1 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Current Resolution | 0.1μA dc | |
| AC Current Resolution | 0.1μA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -20°C | |
| Resistance Measurement Accuracy | ±1 % rdg + 3 Digits | |
| Battery Life | 400h | |
| Maximum Operating Temperature | 55°C | |
| Length | 186mm | |
| Weight | 355g | |
| Standards/Approvals | No | |
| Width | 86mm | |
| Height | 31mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Alkaline | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number 83 | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy ±1.2 % rdg + 2 Digits | ||
DC Current Accuracy ±0.4 % rdg + 2 Digits | ||
AC Voltage Accuracy ± 0.5 % + 2 | ||
DC Voltage Accuracy ±0.1 % rdg + 1 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Current Resolution 0.1μA dc | ||
AC Current Resolution 0.1μA ac | ||
AC Voltage Resolution 0.1mV ac | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -20°C | ||
Resistance Measurement Accuracy ±1 % rdg + 3 Digits | ||
Battery Life 400h | ||
Maximum Operating Temperature 55°C | ||
Length 186mm | ||
Weight 355g | ||
Standards/Approvals No | ||
Width 86mm | ||
Height 31mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Alkaline | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- US
Fluke Multimeter, 1000V Maximum DC Voltage Measurement, 400h Battery Life - 3947847
Features and Benefits:
• High-accuracy DC voltage measurement ±0.1% for precise diagnostics
• AC current measurement to 20kHz supporting higher-frequency systems
• Resistance measurement ±1% with 100mΩ resolution for fine checks
• 1kV maximum DC input with CAT III and CAT IV safety protection
• Long 400h alkaline battery life for extended field operation
Applications
• Ideal for troubleshooting control panels and power electronics
• Used for testing capacitors and temperature-dependent components
• Can be used for verifying continuity and diode behaviour
• Suitable for on-site frequency analysis up to 20kHz
What is the maximum DC voltage that can be measured safely?
How does it perform on AC current measurements?
What accuracy and resolution are provided for resistance measurements?
How long will the instrument operate between battery changes?
What environmental temperatures can it be used in?
Note
Supplied with
Related links
- Fluke 83 Handheld Multimeter True RMS, UKAS Calibrated
- Fluke 27 Handheld Multimeter True RMS, RSCAL Calibrated
- Fluke 83 Handheld Multimeter True RMS
- Fluke 87V-MAX Handheld Digital Multimeter True RMS 10 A RSCAL Calibrated
- Fluke 287 Handheld Multimeter True RMS 10 A RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated


