Chauvin Arnoux CA 5003 Handheld Multimeter, 15 A ac, 15 A dc, 1 kV ac 1 kV dc, UKAS
- RS Stock No.:
- 282-1832
- Mfr. Part No.:
- P01196522E
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£418.39
(exc. VAT)
£502.07
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £418.39 |
*price indicative
- RS Stock No.:
- 282-1832
- Mfr. Part No.:
- P01196522E
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | CA 5003 | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum Resistance Measurement | 1mΩ | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 15A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 15A ac | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| DC Voltage Accuracy | 1.5 % rdg | |
| AC Voltage Accuracy | ±2.5 % rdg | |
| Length | 105mm | |
| Width | 56mm | |
| Standards/Approvals | IEC 61010-1 | |
| Height | 160mm | |
| Weight | 500g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number CA 5003 | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum Resistance Measurement 1mΩ | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 15A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 15A ac | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
DC Voltage Accuracy 1.5 % rdg | ||
AC Voltage Accuracy ±2.5 % rdg | ||
Length 105mm | ||
Width 56mm | ||
Standards/Approvals IEC 61010-1 | ||
Height 160mm | ||
Weight 500g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- FR
Analogue Multimeter CA 5003
Related links
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc RSCAL
- Chauvin Arnoux CA 5001 Handheld Multimeter UKAS
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc UKAS
- Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5001 Handheld Multimeter RSCAL
- Chauvin Arnoux CA 5293 Handheld Colour Graphical Multimeter 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated


