Chauvin Arnoux CA 5003 Handheld Multimeter, 15 A ac, 15 A dc, 1 kV ac 1 kV dc, RSCAL

Subtotal (1 unit)*

£392.89

(exc. VAT)

£471.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£392.89

*price indicative

RS Stock No.:
282-1831
Mfr. Part No.:
P01196522E
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

CA 5003

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Maximum DC Current Measurement

15A dc

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

1mΩ

Maximum AC Current Measurement

15A ac

Maximum DC Voltage Measurement

1kV dc

Maximum Frequency

100kHz

Power Source

Battery

DC Voltage Accuracy

1.5 % rdg

AC Voltage Accuracy

±2.5 % rdg

Width

56mm

Height

160mm

Weight

500g

Standards/Approvals

IEC 61010-1

Length

105mm

Calibrated

RSCAL

COO (Country of Origin):
FR

Analogue Multimeter CA 5003


As part of the Chauvin Arnoux CA 5000 range of analogue multimeters, the CA 5003 has all the functions required for all the measurements made by electricians.

The CA 5003's practical hinged stand holds the instrument in a vertical position for reading close to the test point.

General characteristics

DC voltage : 8 ranges : 100 mV / … / 600 V

AC voltage : 5 ranges : 10 V / … / 600 V

DC current : 7 ranges : 50 μA / … / 15 A

AC current : 5 ranges : 1,5 mA / … / 15 A

Resistance : 1 MΩ

Continuity

dB scale : 0 to 22 dB

Delivered with

CA 5003 delivered with 1 set of silicone straight banana plug/elbowed banana plug leads, 1 set of safety test probes, 1 x 9 V 6LR61 battery

Standards

CEI 61010 600V CAT III

Useful accessories

- Set of leads and measuring accessories for electricians P01295459Z / 212-2591

- MN 11 AC current clamp P01120404 / 293-1811

- Set of 2 red/black moulded test probes P01295454Z / 226-1666

- Set of 2 red/black magnetized test probes P01103058Z / 229-6163

- Set of 2 red/black moulded silicone leads P01295452Z / 212-2585

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy