Gossen Metrawatt Digital Multimeter True RMS, 10 A, 10 A, 1 kV, RSCAL Calibrated
- RS Stock No.:
- 282-1798
- Mfr. Part No.:
- M250A
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£949.21
(exc. VAT)
£1,139.05
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £949.21 |
*price indicative
- RS Stock No.:
- 282-1798
- Mfr. Part No.:
- M250A
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Resistance Resolution | 10mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 60000kΩ | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Current Measurement | 10A | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.1% + 5 Digits | |
| DC Voltage Accuracy | ±0.05% + 5 Digits | |
| AC Voltage Resolution | 10μV | |
| AC Current Resolution | 10nA ac | |
| DC Voltage Resolution | 10 μV | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Battery Life | 200h | |
| Height | 200mm | |
| Standards/Approvals | DAkkS Calibration Certificate, IEC/DIN EN 61010-1 | |
| Width | 45mm | |
| Weight | 350g | |
| Length | 87mm | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Resistance Resolution 10mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 60000kΩ | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Current Measurement 10A | ||
True RMS Yes | ||
DC Current Accuracy ±0.1% + 5 Digits | ||
DC Voltage Accuracy ±0.05% + 5 Digits | ||
AC Voltage Resolution 10μV | ||
AC Current Resolution 10nA ac | ||
DC Voltage Resolution 10 μV | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Battery Life 200h | ||
Height 200mm | ||
Standards/Approvals DAkkS Calibration Certificate, IEC/DIN EN 61010-1 | ||
Width 45mm | ||
Weight 350g | ||
Length 87mm | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 350g Weight - M250A
Features and Benefits:
• True RMS measurement for accurate AC readings up to 100kHz
• 10 μV resolution for precise DC and AC voltage detection
• 1000 V safety rating for high‑voltage system assessment
• 10 A current range for both AC and DC circuit testing
• Battery operation delivering 200 h of continuous service
Applications
• Ideal for electronics testing involving high‑frequency signals
• Used for component checks including capacitance and diodes
• Can be used for temperature measurements in HVAC diagnostics
• Suitable for insulation and resistance checks up to 60 000 kΩ
What power source does it use and how long does it operate?
Which safety standards and certifications are associated with the instrument?
What measurement ranges are available for voltage and current?
How does it handle resistance and frequency measurements?
Which environmental conditions define its operating limits?
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, RSCAL Calibrated



