Gossen Metrawatt Digital Multimeter True RMS, 1 kV, RSCAL Calibrated
- RS Stock No.:
- 192-5991
- Mfr. Part No.:
- M252A
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£724.49
(exc. VAT)
£869.39
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 left, shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £724.49 |
*price indicative
- RS Stock No.:
- 192-5991
- Mfr. Part No.:
- M252A
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Resistance Resolution | 10mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum Resistance Measurement | 60000kΩ | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum AC Voltage Measurement | 1kV | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.05% + 5 Digits | |
| DC Current Accuracy | ±0.1% + 5 Digits | |
| DC Voltage Resolution | 0.01 mV | |
| AC Current Resolution | 10nA ac | |
| AC Voltage Resolution | 0.01mV | |
| Maximum Frequency | 20kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | +50°C | |
| Weight | 350g | |
| Length | 200mm | |
| Height | 45mm | |
| Width | 87mm | |
| Standards/Approvals | IEC/DIN EN 61010-1, VDE 0411-1 | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Resistance Resolution 10mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum Resistance Measurement 60000kΩ | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum AC Voltage Measurement 1kV | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.05% + 5 Digits | ||
DC Current Accuracy ±0.1% + 5 Digits | ||
DC Voltage Resolution 0.01 mV | ||
AC Current Resolution 10nA ac | ||
AC Voltage Resolution 0.01mV | ||
Maximum Frequency 20kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Battery Life 200h | ||
Maximum Operating Temperature +50°C | ||
Weight 350g | ||
Length 200mm | ||
Height 45mm | ||
Width 87mm | ||
Standards/Approvals IEC/DIN EN 61010-1, VDE 0411-1 | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 20kHz Maximum Frequency - M252A
Features and Benefits:
• 0.01mV resolution enables very fine DC voltage discrimination
• 60000kΩ resistance range supports high‑value resistor assessment
• CAT III CAT IV rated safety allows high‑voltage system work
• 200h battery life ensures extended field operation on AA cells
Applications
• Ideal for measuring AC frequency up to 20kHz in electronics testing
• Used for thermal diagnostics via temperature measurement
• Can be used for capacitor verification and circuit troubleshooting
• Suitable for continuity and diode checks during assembly inspection
What temperature range can it reliably operate within?
What safety approvals underpin its use on live systems?
How is voltage resolution applied to AC and DC measurements?
What power source and endurance are provided for sustained tasks?
Which measurement functions are included beyond Basic voltage and current?
Standards
Supplied with
Related links
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt M246B Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, RSCAL Calibrated



