FLIR DM93-2 Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac 1 kV dc, UKAS
- RS Stock No.:
- 273-9689
- Mfr. Part No.:
- DM93-2
- Brand:
- FLIR
Subtotal (1 unit)*
£434.00
(exc. VAT)
£520.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.00 |
*price indicative
- RS Stock No.:
- 273-9689
- Mfr. Part No.:
- DM93-2
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | DM93-2 | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| True RMS | Yes | |
| Maximum Frequency | 100kHz | |
| AC Voltage Accuracy | ±0.05 % rdg | |
| DC Current Accuracy | ±0.2 % | |
| DC Voltage Accuracy | ±0.05 % | |
| AC Current Accuracy | ±0.5 % | |
| Width | 98.1mm | |
| Height | 60.7mm | |
| Length | 207.1mm | |
| Weight | 601g | |
| Standards/Approvals | RoHS | |
| Battery Type | AAA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number DM93-2 | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
True RMS Yes | ||
Maximum Frequency 100kHz | ||
AC Voltage Accuracy ±0.05 % rdg | ||
DC Current Accuracy ±0.2 % | ||
DC Voltage Accuracy ±0.05 % | ||
AC Current Accuracy ±0.5 % | ||
Width 98.1mm | ||
Height 60.7mm | ||
Length 207.1mm | ||
Weight 601g | ||
Standards/Approvals RoHS | ||
Battery Type AAA | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
FLIR Multimeter, 10A Absolute Maximum AC Current Measurement, Digital Display - DM93-2
This handheld FLIR RMS multimeter with VFD mode offers high-accuracy and is designed for electrical work, HVAC, and industrial use. With Advanced features like variable frequency drive filtering and wireless connectivity, this multimeter offers accurate readings in various challenging electrical scenarios. The Durable design and powerful LED worklights make troubleshooting tasks effortless.
Features & Benefits
• True RMS voltage and current capabilities ensure precise readings
• Analyse non-traditional sine waves and noisy signals effectively
•Bluetooth technology allows remote viewing and sharing of data
• Double-moulded construction with IP54 rating and 3M drop test
• Large digits, backlit display, and analogue bargraph for clear visibility
• Capable of measuring temperatures up to +1200 °C
Applications
• Ideal for electrical work, HVAC maintenance, and industrial • Suitable for analysing challenging electrical signals and troubleshooting complex issues
• Suitable for professionals in automation, electronics, and electrical industries.
Can it measure temperature accurately?
Yes, this multimeter can measure temperatures up to +1200 °C accurately.
Will it work for HVAC maintenance tasks?
Yes, this multimeter is designed for HVAC applications, providing accurate readings in various scenarios.
Is it suitable for industrial use?
Yes, this multimeter is perfect for industrial applications, offering Advanced features for complex electrical challenges.
Related links
- FLIR DM93-2 Digital Multimeter True RMS 10 A dc, 1 kV ac 1 kV dc
- FLIR DM93-2 Digital Multimeter True RMS 10 A dc RSCAL
- Kyoritsu Digital Multimeter True RMS 10 A dc UKAS
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc UKAS
- Fluke 283FC EUR Digital Digital Multimeter True RMS 60 A dc UKAS
- Rohde & Schwarz UDS600 Multimeter True RMS 10 A dc UKAS
- Kyoritsu Digital Multimeter True RMS 10 A dc, 1 kV ac 1 kV dc
- Kyoritsu Digital Multimeter True RMS 10 A dc RSCAL


