Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS, 600 A ac, 600 A dc, 1 kV ac
- RS Stock No.:
- 229-8950
- Mfr. Part No.:
- P01196734
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£223.87
(exc. VAT)
£268.64
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | £223.87 |
*price indicative
- RS Stock No.:
- 229-8950
- Mfr. Part No.:
- P01196734
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | CA 5231 | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum DC Current Measurement | 600A dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 600A ac | |
| Maximum Resistance Measurement | 60mΩ | |
| True RMS | Yes | |
| AC Current Resolution | 0.1A ac | |
| DC Voltage Resolution | 0.01 mV dc | |
| AC Voltage Resolution | 0.01mV ac | |
| DC Current Resolution | 0.001A ac | |
| Maximum Frequency | 3kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 760°C | |
| Series | C.A 5231 C.A 5233 | |
| Length | 155mm | |
| Standards/Approvals | IEC 61010 | |
| Weight | 320g | |
| Width | 75mm | |
| Height | 75mm | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number CA 5231 | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum DC Current Measurement 600A dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 600A ac | ||
Maximum Resistance Measurement 60mΩ | ||
True RMS Yes | ||
AC Current Resolution 0.1A ac | ||
DC Voltage Resolution 0.01 mV dc | ||
AC Voltage Resolution 0.01mV ac | ||
DC Current Resolution 0.001A ac | ||
Maximum Frequency 3kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 760°C | ||
Series C.A 5231 C.A 5233 | ||
Length 155mm | ||
Standards/Approvals IEC 61010 | ||
Weight 320g | ||
Width 75mm | ||
Height 75mm | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
KIT CA 5231 TRMS digital multimeter + MINI03 current clamp
Related links
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, RSCAL Calibrated


