RS PRO RS-9519BT Handheld Multimeter, UKAS Calibrated
- RS Stock No.:
- 204-8328
- Brand:
- RS PRO
Subtotal (1 unit)*
£287.30
(exc. VAT)
£344.76
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 142 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £287.30 |
*price indicative
- RS Stock No.:
- 204-8328
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 0.01 | |
| Display Type | OLED | |
| Model Number | RS-9519BT | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | No | |
| DC Current Accuracy | ±1.5%+8 | |
| DC Voltage Accuracy | ±0.8%+5 | |
| DC Voltage Resolution | 1 V | |
| AC Voltage Resolution | 1V | |
| AC Current Resolution | 10mA | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Height | 183mm | |
| Weight | 350g | |
| Width | 90mm | |
| Length | 45mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | 1.5 V AAA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 0.01 | ||
Display Type OLED | ||
Model Number RS-9519BT | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS No | ||
DC Current Accuracy ±1.5%+8 | ||
DC Voltage Accuracy ±0.8%+5 | ||
DC Voltage Resolution 1 V | ||
AC Voltage Resolution 1V | ||
AC Current Resolution 10mA | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Height 183mm | ||
Weight 350g | ||
Width 90mm | ||
Length 45mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type 1.5 V AAA | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO RS-9519BT Handheld True RMS Digital Multimeter
Features and Benefits:
Applications:
What is the difference between an analogue and a digital multimeter?
Standards and Certifications:
Why RS PRO?
Related links
- RS PRO RS-9519BT Handheld Multimeter, RSCAL Calibrated
- RS PRO RS-9519BT Handheld Multimeter
- RS PRO RS-9968BT Handheld Multimeter, UKAS Calibrated
- RS PRO IDM20 Handheld Multimeter, UKAS Calibrated
- RS PRO IDM61 Handheld Multimeter, UKAS Calibrated
- RS PRO IDM93N Handheld Multimeter, UKAS Calibrated
- RS PRO IDM5A Handheld Multimeter, UKAS Calibrated
- RS PRO IDM62T Handheld Multimeter, UKAS Calibrated


