Keithley 2700/E Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max - UKAS Calibrated

Stock information currently inaccessible
RS Stock No.:
192-5981
Mfr. Part No.:
2700/E
Brand:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Multimeter Type

Bench

Display Type

Digital

Model Number p

2700/E

Functions Measured

DC Current, DC Voltage, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum Temperature Measurement

+1820°C

Maximum Frequency

500kHz

DC Current Measurement Resolution

1µA dc

DC Voltage Measurement Resolution

0.1µV dc

Resistance Measurement Resolution

1µΩ

Temperature Measurement Resolution

0.001°C

Weight

6.5kg

Best DC Current Accuracy

±0.05% + 8 Digits

Dimensions

89 x 213 x 370mm

Battery Type

Lithium Battery

Best DC Voltage Accuracy

±0.003% + 3.5 Digits

Best Temperature Measurement Accuracy

±0.2 °C

Best Resistance Measurement Accuracy

±0.01% + 4 Digits

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy