Keysight Technologies 34410A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 525-007
- Mfr. Part No.:
- 34401A
- Brand:
- Keysight Technologies
- RS Stock No.:
- 525-007
- Mfr. Part No.:
- 34401A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Bench | |
| Model Number p | 34410A | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature | |
| Calibrated | UKAS | |
| Absolute Maximum AC Current Measurement | 3A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum DC Current Measurement | 3A dc | |
| Absolute Maximum Resistance Measurement | 1GΩ | |
| True RMS | Yes | |
| Absolute Maximum Temperature Measurement | +600°C | |
| Absolute Maximum Capacitance Measurement | 10µF | |
| Maximum Frequency | 300kHz | |
| Weight | 3.7kg | |
| Best DC Current Accuracy | ±0.15% + 0.02 | |
| Width | 303.2mm | |
| Length | 261.2mm | |
| Height | 103.8mm | |
| Minimum Operating Temperature | 0°C | |
| Best Resistance Measurement Accuracy | ±8% + 0.001 | |
| Best DC Voltage Accuracy | ±0.004% + 0.0006 | |
| Dimensions | 261.2 x 303.2 x 103.8mm | |
| Best Temperature Measurement Accuracy | ±0.08 °C | |
| Best AC Voltage Accuracy | ±1.2% + 0.5 | |
| Best Capacitance Measurement Accuracy | ±0.40% + 0.1 | |
| Maximum Operating Temperature | +55°C | |
| Best AC Current Accuracy | ±0.2% + 0.04 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Bench | ||
Model Number p 34410A | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature | ||
Calibrated UKAS | ||
Absolute Maximum AC Current Measurement 3A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum DC Current Measurement 3A dc | ||
Absolute Maximum Resistance Measurement 1GΩ | ||
True RMS Yes | ||
Absolute Maximum Temperature Measurement +600°C | ||
Absolute Maximum Capacitance Measurement 10µF | ||
Maximum Frequency 300kHz | ||
Weight 3.7kg | ||
Best DC Current Accuracy ±0.15% + 0.02 | ||
Width 303.2mm | ||
Length 261.2mm | ||
Height 103.8mm | ||
Minimum Operating Temperature 0°C | ||
Best Resistance Measurement Accuracy ±8% + 0.001 | ||
Best DC Voltage Accuracy ±0.004% + 0.0006 | ||
Dimensions 261.2 x 303.2 x 103.8mm | ||
Best Temperature Measurement Accuracy ±0.08 °C | ||
Best AC Voltage Accuracy ±1.2% + 0.5 | ||
Best Capacitance Measurement Accuracy ±0.40% + 0.1 | ||
Maximum Operating Temperature +55°C | ||
Best AC Current Accuracy ±0.2% + 0.04 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY

