Chauvin Arnoux CA 703 Handheld Multimeter, 200 mA ac, 200 mA dc, RSCAL Calibrated
- RS Stock No.:
- 192-5970
- Mfr. Part No.:
- P01191740Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£110.10
(exc. VAT)
£132.12
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 109 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | £110.10 |
*price indicative
- RS Stock No.:
- 192-5970
- Mfr. Part No.:
- P01191740Z
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | CA 703 | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, NCV (Non-contact Voltage), Resistance | |
| Maximum DC Current Measurement | 200mA dc | |
| Maximum AC Current Measurement | 200mA ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| AC Voltage Accuracy | ±1 % rdg + 8 Digits | |
| DC Current Accuracy | ±2 % rdg + 8 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 3 Digits | |
| AC Current Accuracy | ±1 % rdg + 8 Digits | |
| Maximum Frequency | 400Hz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±0.8 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 100h | |
| Height | 32.5mm | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Weight | 145g | |
| Length | 104mm | |
| Safety Category Level | CAT IV | |
| Battery Type | AAA 1.5 V, IEC LR03 | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number CA 703 | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, NCV (Non-contact Voltage), Resistance | ||
Maximum DC Current Measurement 200mA dc | ||
Maximum AC Current Measurement 200mA ac | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
AC Voltage Accuracy ±1 % rdg + 8 Digits | ||
DC Current Accuracy ±2 % rdg + 8 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 3 Digits | ||
AC Current Accuracy ±1 % rdg + 8 Digits | ||
Maximum Frequency 400Hz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±0.8 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 100h | ||
Height 32.5mm | ||
Width 55mm | ||
Standards/Approvals No | ||
Weight 145g | ||
Length 104mm | ||
Safety Category Level CAT IV | ||
Battery Type AAA 1.5 V, IEC LR03 | ||
Calibrated RSCAL | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DMM CA 703 pocket digital multimeter Chauvin Arnoux
Chauvin Arnoux C703 Pocket Digital Multimeter
What are the key features of the CA703 Pocket Digital Multimeter?
Whats included?
Standards
Related links
- Chauvin Arnoux CA 703 Handheld Multimeter 200 mA dc, UKAS Calibrated
- Chauvin Arnoux CA 703 Handheld Multimeter 200 mA dc
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
- Chauvin Arnoux CA 755 Handheld Multimeter, RSCAL Calibrated
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, RSCAL Calibrated


